



BAV23A-TP | |
|---|---|
DigiKey Part Number | BAV23A-TPMSTR-ND - Tape & Reel (TR) BAV23A-TPMSCT-ND - Cut Tape (CT) BAV23A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23A-TP |
Description | DIODE ARRAY GP 200V 225MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 500 | 0,77566 Kč | 387,83 Kč |
| 1 000 | 0,67803 Kč | 678,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55351 Kč | 1 660,53 Kč |
| 6 000 | 0,49044 Kč | 2 942,64 Kč |
| 9 000 | 0,45825 Kč | 4 124,25 Kč |
| 15 000 | 0,42198 Kč | 6 329,70 Kč |
| 21 000 | 0,40048 Kč | 8 410,08 Kč |
| 30 000 | 0,37956 Kč | 11 386,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

