Diode Array 1 Pair Common Anode 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23
Micro Commercial Components Corporate Video

BAV23A-TP

DigiKey Part Number
BAV23A-TPMSTR-ND - Tape & Reel (TR)
BAV23A-TPMSCT-ND - Cut Tape (CT)
BAV23A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23A-TP
Description
DIODE ARRAY GP 200V 225MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 250 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,07510 Kč107,51 Kč
5000,77566 Kč387,83 Kč
1 0000,67803 Kč678,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55351 Kč1 660,53 Kč
6 0000,49044 Kč2 942,64 Kč
9 0000,45825 Kč4 124,25 Kč
15 0000,42198 Kč6 329,70 Kč
21 0000,40048 Kč8 410,08 Kč
30 0000,37956 Kč11 386,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč