Diode 200 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 200mA Surface Mount SOD-323
SOD 323

BAV20WSHE3-TP

DigiKey Part Number
353-BAV20WSHE3-TPTR-ND - Tape & Reel (TR)
353-BAV20WSHE3-TPCT-ND - Cut Tape (CT)
353-BAV20WSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20WSHE3-TP
Description
DIODE STANDARD 200V 200MA SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,80370 Kč180,37 Kč
5001,31784 Kč658,92 Kč
1 0001,16014 Kč1 160,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95863 Kč2 875,89 Kč
6 0000,85682 Kč5 140,92 Kč
9 0000,80485 Kč7 243,65 Kč
15 0000,74642 Kč11 196,30 Kč
21 0000,71178 Kč14 947,38 Kč
30 0000,67810 Kč20 343,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč