



BAT64-04-TP | |
|---|---|
DigiKey Part Number | BAT64-04-TPMSTR-ND - Tape & Reel (TR) BAT64-04-TPMSCT-ND - Cut Tape (CT) BAT64-04-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT64-04-TP |
Description | DIODE ARR SCHOTT 40V 250MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 2,12920 Kč | 212,92 Kč |
| 500 | 1,56604 Kč | 783,02 Kč |
| 1 000 | 1,38335 Kč | 1 383,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06040 Kč | 3 181,20 Kč |
| 6 000 | 0,94491 Kč | 5 669,46 Kč |
| 9 000 | 0,93369 Kč | 8 403,21 Kč |
| 15 000 | 0,90507 Kč | 13 576,05 Kč |
| 21 000 | 0,86506 Kč | 18 166,26 Kč |
| 30 000 | 0,82615 Kč | 24 784,50 Kč |
| 75 000 | 0,80881 Kč | 60 660,75 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


