


BAT60B-TP | |
|---|---|
DigiKey Part Number | 353-BAT60B-TP-ND |
Manufacturer | |
Manufacturer Product Number | BAT60B-TP |
Description | DIODE SCHOTTKY 10V 3A SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 300 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 8 V | |
Capacitance @ Vr, F | 30pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70914 Kč | 8 127,42 Kč |
| Unit Price without VAT: | 2,70914 Kč |
|---|---|
| Unit Price with VAT: | 3,27806 Kč |





