SOT 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 323
SOT 323

BAT54SWTHE3-TP

DigiKey Part Number
353-BAT54SWTHE3-TPTR-ND - Tape & Reel (TR)
353-BAT54SWTHE3-TPCT-ND - Cut Tape (CT)
353-BAT54SWTHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SWTHE3-TP
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,51500 Kč35,15 Kč
1002,19130 Kč219,13 Kč
5001,61244 Kč806,22 Kč
1 0001,42466 Kč1 424,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80790 Kč2 423,70 Kč
6 0000,79990 Kč4 799,40 Kč
9 0000,76514 Kč6 886,26 Kč
15 0000,71097 Kč10 664,55 Kč
21 0000,68413 Kč14 366,73 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč