



BAS70BRW-TP | |
|---|---|
DigiKey Part Number | BAS70BRW-TPTR-ND - Tape & Reel (TR) BAS70BRW-TPCT-ND - Cut Tape (CT) BAS70BRW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70BRW-TP |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,45790 Kč | 445,79 Kč |
| 500 | 3,35506 Kč | 1 677,53 Kč |
| 1 000 | 2,99851 Kč | 2 998,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43892 Kč | 7 316,76 Kč |
| 6 000 | 2,22579 Kč | 13 354,74 Kč |
| 9 000 | 2,15820 Kč | 19 423,80 Kč |
| 15 000 | 2,06913 Kč | 31 036,95 Kč |
| 21 000 | 1,99157 Kč | 41 822,97 Kč |
| 30 000 | 1,98129 Kč | 59 438,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

