


BAS40WXHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS40WXHE3-TPTR-ND - Tape & Reel (TR) 353-BAS40WXHE3-TPCT-ND - Cut Tape (CT) 353-BAS40WXHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40WXHE3-TP |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 7 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 1,80580 Kč | 180,58 Kč |
| 500 | 1,70084 Kč | 850,42 Kč |
| 1 000 | 1,57485 Kč | 1 574,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23888 Kč | 3 716,64 Kč |
| 6 000 | 1,11289 Kč | 6 677,34 Kč |
| 9 000 | 0,96591 Kč | 8 693,19 Kč |
| 15 000 | 0,91117 Kč | 13 667,55 Kč |
| 21 000 | 0,84917 Kč | 17 832,57 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


