Similar



BAS40L2-TP | |
|---|---|
DigiKey Part Number | BAS40L2-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40L2-TP |
Description | DIODE SCHOTT 40V 200MA DFN10062L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2L | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29369 Kč | 12 936,90 Kč |
| 20 000 | 1,21788 Kč | 24 357,60 Kč |
| 30 000 | 1,17248 Kč | 35 174,40 Kč |
| 50 000 | 1,07238 Kč | 53 619,00 Kč |
| Unit Price without VAT: | 1,29369 Kč |
|---|---|
| Unit Price with VAT: | 1,56536 Kč |


