Diode 200 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 200mA Surface Mount SOT-323
SOT 323

BAS21WTHE3-TP

DigiKey Part Number
353-BAS21WTHE3-TPTR-ND - Tape & Reel (TR)
353-BAS21WTHE3-TPCT-ND - Cut Tape (CT)
353-BAS21WTHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21WTHE3-TP
Description
DIODE STANDARD 200V 200MA SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,80370 Kč180,37 Kč
5001,32036 Kč660,18 Kč
1 0001,16350 Kč1 163,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69986 Kč2 099,58 Kč
6 0000,65094 Kč3 905,64 Kč
9 0000,64769 Kč5 829,21 Kč
15 0000,64360 Kč9 654,00 Kč
21 0000,64115 Kč13 464,15 Kč
30 0000,63874 Kč19 162,20 Kč
75 0000,61122 Kč45 841,50 Kč
150 0000,58801 Kč88 201,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč