Diode Array 1 Pair Series Connection 250 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 250 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23
Micro Commercial Components Corporate Video

BAS21S-TP

DigiKey Part Number
BAS21STPMSTR-ND - Tape & Reel (TR)
BAS21STPMSCT-ND - Cut Tape (CT)
BAS21STPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21S-TP
Description
DIODE ARRAY GP 250V 200MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 250 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,80370 Kč180,37 Kč
5001,31784 Kč658,92 Kč
1 0001,16014 Kč1 160,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60075 Kč1 802,25 Kč
6 0000,53297 Kč3 197,82 Kč
9 0000,49833 Kč4 484,97 Kč
15 0000,45938 Kč6 890,70 Kč
21 0000,43628 Kč9 161,88 Kč
30 0000,41380 Kč12 414,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč