



BAS21S-TP | |
|---|---|
DigiKey Part Number | BAS21STPMSTR-ND - Tape & Reel (TR) BAS21STPMSCT-ND - Cut Tape (CT) BAS21STPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21S-TP |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 $ | 0,23 $ |
| 10 | 0,13900 $ | 1,39 $ |
| 100 | 0,08590 $ | 8,59 $ |
| 500 | 0,06276 $ | 31,38 $ |
| 1 000 | 0,05525 $ | 55,25 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02861 $ | 85,83 $ |
| 6 000 | 0,02538 $ | 152,28 $ |
| 9 000 | 0,02373 $ | 213,57 $ |
| 15 000 | 0,02188 $ | 328,20 $ |
| 21 000 | 0,02078 $ | 436,38 $ |
| 30 000 | 0,01971 $ | 591,30 $ |
| Unit Price without VAT: | 0,23000 $ |
|---|---|
| Unit Price with VAT: | 0,27830 $ |

