



BAS21-TP | |
|---|---|
DigiKey Part Number | BAS21TPMSTR-ND - Tape & Reel (TR) BAS21TPMSCT-ND - Cut Tape (CT) BAS21TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-TP |
Description | DIODE STANDARD 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 100 | 0,75590 Kč | 75,59 Kč |
| 500 | 0,54258 Kč | 271,29 Kč |
| 1 000 | 0,47287 Kč | 472,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42416 Kč | 1 272,48 Kč |
| 6 000 | 0,39896 Kč | 2 393,76 Kč |
| 9 000 | 0,39770 Kč | 3 579,30 Kč |
| 15 000 | 0,37749 Kč | 5 662,35 Kč |
| 21 000 | 0,35825 Kč | 7 523,25 Kč |
| 30 000 | 0,26542 Kč | 7 962,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

