


BAS20WTHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS20WTHE3-TPTR-ND - Tape & Reel (TR) 353-BAS20WTHE3-TPCT-ND - Cut Tape (CT) 353-BAS20WTHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20WTHE3-TP |
Description | DIODE STANDARD 150V 200MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06502 Kč | 532,51 Kč |
| 1 000 | 0,93588 Kč | 935,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81073 Kč | 2 432,19 Kč |
| 6 000 | 0,58794 Kč | 3 527,64 Kč |
| 9 000 | 0,53739 Kč | 4 836,51 Kč |
| 15 000 | 0,53385 Kč | 8 007,75 Kč |
| 21 000 | 0,53173 Kč | 11 166,33 Kč |
| 30 000 | 0,52965 Kč | 15 889,50 Kč |
| 75 000 | 0,48328 Kč | 36 246,00 Kč |
| 150 000 | 0,44265 Kč | 66 397,50 Kč |
| 300 000 | 0,41111 Kč | 123 333,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

