Diode 150 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 200mA Surface Mount SOT-323
SOT 323

BAS20WTHE3-TP

DigiKey Part Number
353-BAS20WTHE3-TPTR-ND - Tape & Reel (TR)
353-BAS20WTHE3-TPCT-ND - Cut Tape (CT)
353-BAS20WTHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS20WTHE3-TP
Description
DIODE STANDARD 150V 200MA SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06502 Kč532,51 Kč
1 0000,93588 Kč935,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81073 Kč2 432,19 Kč
6 0000,58794 Kč3 527,64 Kč
9 0000,53739 Kč4 836,51 Kč
15 0000,53385 Kč8 007,75 Kč
21 0000,53173 Kč11 166,33 Kč
30 0000,52965 Kč15 889,50 Kč
75 0000,48328 Kč36 246,00 Kč
150 0000,44265 Kč66 397,50 Kč
300 0000,41111 Kč123 333,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč