BAS20HE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,76293 Kč

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 11 780
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5 903
Unit Price: 3,36000 Kč
Datasheet
Diode 150 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 200mA Surface Mount SOT-23
SOT 23

BAS20HE3-TP

DigiKey Part Number
353-BAS20HE3-TPTR-ND - Tape & Reel (TR)
353-BAS20HE3-TPCT-ND - Cut Tape (CT)
353-BAS20HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS20HE3-TP
Description
DIODE STANDARD 150V 200MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,73000 Kč27,30 Kč
1001,51820 Kč151,82 Kč
5001,06502 Kč532,51 Kč
1 0000,93588 Kč935,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,85231 Kč2 556,93 Kč
6 0000,58794 Kč3 527,64 Kč
9 0000,53739 Kč4 836,51 Kč
15 0000,53385 Kč8 007,75 Kč
21 0000,53173 Kč11 166,33 Kč
30 0000,52965 Kč15 889,50 Kč
75 0000,48328 Kč36 246,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč