



BAS19-TP | |
|---|---|
DigiKey Part Number | BAS19TPMSTR-ND - Tape & Reel (TR) BAS19TPMSCT-ND - Cut Tape (CT) BAS19TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19-TP |
Description | DIODE STANDARD 120V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 120 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16540 Kč | 116,54 Kč |
| 500 | 0,84202 Kč | 421,01 Kč |
| 1 000 | 0,73682 Kč | 736,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60257 Kč | 1 807,71 Kč |
| 6 000 | 0,53464 Kč | 3 207,84 Kč |
| 9 000 | 0,49994 Kč | 4 499,46 Kč |
| 15 000 | 0,46086 Kč | 6 912,90 Kč |
| 21 000 | 0,43770 Kč | 9 191,70 Kč |
| 30 000 | 0,41516 Kč | 12 454,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

