



BAS16-TP | |
|---|---|
DigiKey Part Number | BAS16TPMSTR-ND - Tape & Reel (TR) BAS16TPMSCT-ND - Cut Tape (CT) BAS16TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16-TP |
Description | DIODE STANDARD 100V 300MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 100 | 0,81680 Kč | 81,68 Kč |
| 500 | 0,58584 Kč | 292,92 Kč |
| 1 000 | 0,51067 Kč | 510,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52131 Kč | 1 563,93 Kč |
| 6 000 | 0,46206 Kč | 2 772,36 Kč |
| 9 000 | 0,43179 Kč | 3 886,11 Kč |
| 15 000 | 0,39770 Kč | 5 965,50 Kč |
| 21 000 | 0,37749 Kč | 7 927,29 Kč |
| 30 000 | 0,35783 Kč | 10 734,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



