


BAS116L2B-TP | |
|---|---|
DigiKey Part Number | BAS116L2B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS116L2B-TP |
Description | DIODE STD 85V 215MA DFN10062L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2L | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95486 Kč | 9 548,60 Kč |
| 20 000 | 0,86781 Kč | 17 356,20 Kč |
| 30 000 | 0,82342 Kč | 24 702,60 Kč |
| 50 000 | 0,77353 Kč | 38 676,50 Kč |
| 70 000 | 0,74399 Kč | 52 079,30 Kč |
| 100 000 | 0,71526 Kč | 71 526,00 Kč |
| 250 000 | 0,65619 Kč | 164 047,50 Kč |
| Unit Price without VAT: | 0,95486 Kč |
|---|---|
| Unit Price with VAT: | 1,15538 Kč |




