


BAS116-TP | |
|---|---|
DigiKey Part Number | BAS116-TPMSTR-ND - Tape & Reel (TR) BAS116-TPMSCT-ND - Cut Tape (CT) BAS116-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116-TP |
Description | DIODE STANDARD 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 100 | 1,23520 Kč | 123,52 Kč |
| 500 | 0,89528 Kč | 447,64 Kč |
| 1 000 | 0,78508 Kč | 785,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64413 Kč | 1 932,39 Kč |
| 6 000 | 0,57283 Kč | 3 436,98 Kč |
| 9 000 | 0,53642 Kč | 4 827,78 Kč |
| 15 000 | 0,49546 Kč | 7 431,90 Kč |
| 21 000 | 0,47117 Kč | 9 894,57 Kč |
| 30 000 | 0,44755 Kč | 13 426,50 Kč |
| 75 000 | 0,39565 Kč | 29 673,75 Kč |
| 150 000 | 0,36355 Kč | 54 532,50 Kč |
| 300 000 | 0,33657 Kč | 100 971,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

