BA159GP-AP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 476
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5 000
Unit Price: 2,05147 Kč
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41
Micro Commercial Components Corporate Video

BA159GP-AP

DigiKey Part Number
BA159GP-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BA159GP-AP
Description
DIODE STANDARD 1000V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
50 0000,64375 Kč32 187,50 Kč
Unit Price without VAT:0,64375 Kč
Unit Price with VAT:0,77894 Kč