
B0540WHE3-TP | |
|---|---|
DigiKey Part Number | 353-B0540WHE3-TPTR-ND - Tape & Reel (TR) 353-B0540WHE3-TPCT-ND - Cut Tape (CT) 353-B0540WHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540WHE3-TP |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 2,30770 Kč | 230,77 Kč |
| 500 | 1,70084 Kč | 850,42 Kč |
| 1 000 | 1,50430 Kč | 1 504,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03919 Kč | 3 117,57 Kč |
| 6 000 | 0,98691 Kč | 5 921,46 Kč |
| 9 000 | 0,93369 Kč | 8 403,21 Kč |
| 15 000 | 0,91729 Kč | 13 759,35 Kč |
| 21 000 | 0,91404 Kč | 19 194,84 Kč |
| 30 000 | 0,89997 Kč | 26 999,10 Kč |
| 75 000 | 0,82919 Kč | 62 189,25 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

