Diode 30 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount SOD-323
SOD 323

B0530WSHE3-TP

DigiKey Part Number
353-B0530WSHE3-TPTR-ND - Tape & Reel (TR)
353-B0530WSHE3-TPCT-ND - Cut Tape (CT)
353-B0530WSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0530WSHE3-TP
Description
DIODE SCHOTTKY 30V 500MA SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
B0530WSHE3-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,88500 Kč38,85 Kč
1002,42740 Kč242,74 Kč
5001,79196 Kč895,98 Kč
1 0001,58598 Kč1 585,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18765 Kč3 562,95 Kč
6 0001,07090 Kč6 425,40 Kč
9 0001,04344 Kč9 390,96 Kč
15 0001,01563 Kč15 234,45 Kč
21 0001,00219 Kč21 045,99 Kč
30 0000,95840 Kč28 752,00 Kč
75 0000,91073 Kč68 304,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč