



AZ23C6V8-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C6V8-TPTR-ND - Tape & Reel (TR) 353-AZ23C6V8-TPCT-ND - Cut Tape (CT) 353-AZ23C6V8-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C6V8-TP |
Description | DIODE ZENER ARRAY 6.8V SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 500 | 1,79196 Kč | 895,98 Kč |
| 1 000 | 1,58598 Kč | 1 585,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88759 Kč | 2 662,77 Kč |
| 6 000 | 0,79334 Kč | 4 760,04 Kč |
| 9 000 | 0,74524 Kč | 6 707,16 Kč |
| 15 000 | 0,69113 Kč | 10 366,95 Kč |
| 21 000 | 0,65906 Kč | 13 840,26 Kč |
| 30 000 | 0,62787 Kč | 18 836,10 Kč |
| 75 000 | 0,55937 Kč | 41 952,75 Kč |
| 150 000 | 0,51702 Kč | 77 553,00 Kč |
| 300 000 | 0,48143 Kč | 144 429,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

