


AZ23C24HE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C24HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23C24HE3-TPCT-ND - Cut Tape (CT) 353-AZ23C24HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C24HE3-TP |
Description | DIODE ZENER ARRAY 24V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 24 V 300 mW ±5.83% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 24 V | |
Tolerance | ±5.83% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,72810 Kč | 272,81 Kč |
| 500 | 2,01954 Kč | 1 009,77 Kč |
| 1 000 | 1,79051 Kč | 1 790,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49862 Kč | 4 495,86 Kč |
| 6 000 | 1,35134 Kč | 8 108,04 Kč |
| 9 000 | 1,27626 Kč | 11 486,34 Kč |
| 15 000 | 1,19181 Kč | 17 877,15 Kč |
| 21 000 | 1,14178 Kč | 23 977,38 Kč |
| 30 000 | 1,09314 Kč | 32 794,20 Kč |
| 75 000 | 0,98637 Kč | 73 977,75 Kč |
| 150 000 | 0,92094 Kč | 138 141,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |



