Direct
Direct



AK3-380C-BP | |
|---|---|
DigiKey Part Number | AK3-380C-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | AK3-380C-BP |
Description | TVS DIODE 380VWM 520VC AK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 520V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole AK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 380V | |
Voltage - Breakdown (Min) | 401V | |
Voltage - Clamping (Max) @ Ipp | 520V | |
Current - Peak Pulse (10/1000µs) | 3000A (3kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,35000 Kč | 676,35 Kč |
| 10 | 495,91000 Kč | 4 959,10 Kč |
| 150 | 393,71253 Kč | 59 056,88 Kč |
| Unit Price without VAT: | 676,35000 Kč |
|---|---|
| Unit Price with VAT: | 818,38350 Kč |





