

60S1-TP | |
|---|---|
DigiKey Part Number | 60S1-TPMSTR-ND - Tape & Reel (TR) 60S1-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60S1-TP |
Description | DIODE STANDARD 100V 6A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,75000 Kč | 23,75 Kč |
| 10 | 16,70600 Kč | 167,06 Kč |
| 100 | 13,05420 Kč | 1 305,42 Kč |
| 500 | 10,23336 Kč | 5 116,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 8,58353 Kč | 10 300,24 Kč |
| 2 400 | 8,33200 Kč | 19 996,80 Kč |
| 3 600 | 8,01006 Kč | 28 836,22 Kč |
| 6 000 | 7,59233 Kč | 45 553,98 Kč |
| 8 400 | 7,34498 Kč | 61 697,83 Kč |
| 12 000 | 7,29050 Kč | 87 486,00 Kč |
| Unit Price without VAT: | 23,75000 Kč |
|---|---|
| Unit Price with VAT: | 28,73750 Kč |


