R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6

5KP18A-TP

DigiKey Part Number
353-5KP18A-TPTR-ND - Tape & Reel (TR)
353-5KP18A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP18A-TP
Description
TVS DIODE 18VWM 29.2VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
29.2V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
153,95000 Kč53,95 Kč
1034,80700 Kč348,07 Kč
10023,84830 Kč2 384,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,16276 Kč9 581,38 Kč
1 00017,65655 Kč17 656,55 Kč
1 50016,88924 Kč25 333,86 Kč
2 50016,02727 Kč40 068,18 Kč
3 50015,62250 Kč54 678,75 Kč
Manufacturers Standard Package
Unit Price without VAT:53,95000 Kč
Unit Price with VAT:65,27950 Kč