R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP17A-TP

DigiKey Part Number
5KP17A-TPTR-ND - Tape & Reel (TR)
5KP17A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP17A-TP
Description
TVS DIODE 17VWM 27.6VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
27.6V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,68000 Kč37,68 Kč
1030,94400 Kč309,44 Kč
10022,94450 Kč2 294,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,12072 Kč9 560,36 Kč
1 00017,63621 Kč17 636,21 Kč
1 50017,49452 Kč26 241,78 Kč
2 50015,60450 Kč39 011,25 Kč
Manufacturers Standard Package
Unit Price without VAT:37,68000 Kč
Unit Price with VAT:45,59280 Kč