


5KP16A-TP | |
|---|---|
DigiKey Part Number | 5KP16A-TPTR-ND - Tape & Reel (TR) 5KP16A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP16A-TP |
Description | TVS DIODE 16VWM 26VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 100 | 25,96400 Kč | 2 596,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,86278 Kč | 10 431,39 Kč |
| 1 000 | 19,22283 Kč | 19 222,83 Kč |
| 1 500 | 18,38753 Kč | 27 581,30 Kč |
| 2 500 | 17,44909 Kč | 43 622,73 Kč |
| 3 500 | 16,89337 Kč | 59 126,80 Kč |
| 5 000 | 16,35337 Kč | 81 766,85 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

