

5KP150A-TP | |
|---|---|
DigiKey Part Number | 5KP150A-TPMSTR-ND - Tape & Reel (TR) 5KP150A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP150A-TP |
Description | TVS DIODE 150VWM 243VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,28000 Kč | 77,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,16276 Kč | 9 581,38 Kč |
| 1 000 | 17,65655 Kč | 17 656,55 Kč |
| 1 500 | 16,88924 Kč | 25 333,86 Kč |
| 2 500 | 16,02727 Kč | 40 068,18 Kč |
| 3 500 | 15,62250 Kč | 54 678,75 Kč |
| Unit Price without VAT: | 77,28000 Kč |
|---|---|
| Unit Price with VAT: | 93,50880 Kč |

