
5KP14A-TP | |
|---|---|
DigiKey Part Number | 353-5KP14A-TP-ND |
Manufacturer | |
Manufacturer Product Number | 5KP14A-TP |
Description | TVS DIODE 14VWM 23.2VC R6 |
Customer Reference | |
Detailed Description | 23.2V Clamp 215A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 215A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,21462 Kč | 11 107,31 Kč |
| Unit Price without VAT: | 22,21462 Kč |
|---|---|
| Unit Price with VAT: | 26,87969 Kč |

