


5KP10A-TP | |
|---|---|
DigiKey Part Number | 5KP10A-TPMSTR-ND - Tape & Reel (TR) 5KP10A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP10A-TP |
Description | TVS DIODE 10VWM 17VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 35,08800 Kč | 350,88 Kč |
| 100 | 24,04060 Kč | 2 404,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,31732 Kč | 9 658,66 Kč |
| 1 000 | 17,79895 Kč | 17 798,95 Kč |
| 1 500 | 17,02546 Kč | 25 538,19 Kč |
| 2 500 | 16,15653 Kč | 40 391,32 Kč |
| 3 500 | 15,74850 Kč | 55 119,75 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

