

5.0SMLJ30CA-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ30CA-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ30CA-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ30CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ30CA-TP |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 33,91100 Kč | 339,11 Kč |
| 100 | 23,20880 Kč | 2 320,88 Kč |
| 500 | 18,94364 Kč | 9 471,82 Kč |
| 1 000 | 18,48454 Kč | 18 484,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,57549 Kč | 46 726,47 Kč |
| 6 000 | 15,10175 Kč | 90 610,50 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


