



3SMBJ5929B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5929BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5929BTPMSCT-ND - Cut Tape (CT) 3SMBJ5929BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5929B-TP |
Description | DIODE ZENER 15V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 3,99590 Kč | 399,59 Kč |
| 500 | 2,98886 Kč | 1 494,43 Kč |
| 1 000 | 2,66276 Kč | 2 662,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24812 Kč | 6 744,36 Kč |
| 6 000 | 2,03898 Kč | 12 233,88 Kč |
| 9 000 | 1,93235 Kč | 17 391,15 Kč |
| 15 000 | 1,81249 Kč | 27 187,35 Kč |
| 21 000 | 1,74149 Kč | 36 571,29 Kč |
| 30 000 | 1,67248 Kč | 50 174,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







