



3SMBJ5922B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5922B-TPMSTR-ND - Tape & Reel (TR) 3SMBJ5922B-TPMSCT-ND - Cut Tape (CT) 3SMBJ5922B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5922B-TP |
Description | DIODE ZENER 7.5V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,70874 Kč | 1 354,37 Kč |
| 1 000 | 2,65457 Kč | 2 654,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65457 Kč | 7 963,71 Kč |
| 6 000 | 1,40837 Kč | 8 450,22 Kč |
| 9 000 | 1,39112 Kč | 12 520,08 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

