Zener Diode 6.8 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 3 W ±5% Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

3SMBJ5921B-TP

DigiKey Part Number
3SMBJ5921BTPMSTR-ND - Tape & Reel (TR)
3SMBJ5921BTPMSCT-ND - Cut Tape (CT)
3SMBJ5921BTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMBJ5921B-TP
Description
DIODE ZENER 6.8V 3W DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,36200 Kč63,62 Kč
1004,30460 Kč430,46 Kč
5003,35968 Kč1 679,84 Kč
1 0002,72974 Kč2 729,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,72974 Kč8 189,22 Kč
6 0002,67515 Kč16 050,90 Kč
9 0002,24774 Kč20 229,66 Kč
21 0002,16497 Kč45 464,37 Kč
30 0002,08453 Kč62 535,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč