


3SMBJ5921B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5921BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5921BTPMSCT-ND - Cut Tape (CT) 3SMBJ5921BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5921B-TP |
Description | DIODE ZENER 6.8V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 6,31100 Kč | 63,11 Kč |
| 100 | 4,27020 Kč | 427,02 Kč |
| 500 | 3,33280 Kč | 1 666,40 Kč |
| 1 000 | 2,68707 Kč | 2 687,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,27047 Kč | 6 811,41 Kč |
| 6 000 | 2,24964 Kč | 13 497,84 Kč |
| 9 000 | 2,22976 Kč | 20 067,84 Kč |
| 15 000 | 2,20465 Kč | 33 069,75 Kč |
| 21 000 | 2,06785 Kč | 43 424,85 Kč |
| 75 000 | 1,95281 Kč | 146 460,75 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |

