



3SMBJ5920B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5920B-TPMSTR-ND - Tape & Reel (TR) 3SMBJ5920B-TPMSCT-ND - Cut Tape (CT) 3SMBJ5920B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5920B-TP |
Description | DIODE ZENER 6.2V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,35968 Kč | 1 679,84 Kč |
| 1 000 | 2,70874 Kč | 2 708,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97626 Kč | 8 928,78 Kč |
| 6 000 | 2,71280 Kč | 16 276,80 Kč |
| 9 000 | 2,57848 Kč | 23 206,32 Kč |
| 15 000 | 2,42756 Kč | 36 413,40 Kč |
| 21 000 | 2,33818 Kč | 49 101,78 Kč |
| 30 000 | 2,25131 Kč | 67 539,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



