



3SMAJ5948B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5948B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5948B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5948B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5948B-TP |
Description | DIODE ZENER 91V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5948B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 100 | 5,39230 Kč | 539,23 Kč |
| 500 | 4,09502 Kč | 2 047,51 Kč |
| 1 000 | 2,41477 Kč | 2 414,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,41477 Kč | 18 110,77 Kč |
| 15 000 | 2,37410 Kč | 35 611,50 Kč |
| 22 500 | 2,36647 Kč | 53 245,58 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

