


3SMAJ5937B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5937B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5937B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5937B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5937B-TP |
Description | DIODE ZENER 33V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5937B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,31200 Kč | 23,12 Kč |
| 100 | 2,24960 Kč | 224,96 Kč |
| 500 | 2,16632 Kč | 1 083,16 Kč |
| 2 000 | 2,02759 Kč | 4 055,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,04134 Kč | 15 310,05 Kč |
| 15 000 | 2,02093 Kč | 30 313,95 Kč |
| 22 500 | 2,00051 Kč | 45 011,47 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



