



3SMAJ5921B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5921B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5921B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5921B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5921B-TP |
Description | DIODE ZENER 6.8V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5921B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,46937 Kč | 18 520,28 Kč |
| 15 000 | 1,29222 Kč | 19 383,30 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



