


| 3KP20A-TP | |
|---|---|
| DigiKey Part Number | 3KP20A-TPMSTR-ND - Tape & Reel (TR) 3KP20A-TPMSCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 3KP20A-TP | 
| Description | TVS DIODE 20VWM 32.4VC R6 | 
| Customer Reference | |
| Detailed Description | 32.4V Clamp Ipp Tvs Diode Through Hole R-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 20V | |
| Voltage - Breakdown (Min) | 22.2V | |
| Voltage - Clamping (Max) @ Ipp | 32.4V | |
| Current - Peak Pulse (10/1000µs) | - | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | R-6, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 15,06354 Kč | 7 531,77 Kč | 
| 1 000 | 13,19100 Kč | 13 191,00 Kč | 
| 1 500 | 12,62924 Kč | 18 943,86 Kč | 
| 2 500 | 12,06748 Kč | 30 168,70 Kč | 
| 3 500 | 11,88023 Kč | 41 580,81 Kč | 
| 5 000 | 11,70338 Kč | 58 516,90 Kč | 
| Unit Price without VAT: | 15,06354 Kč | 
|---|---|
| Unit Price with VAT: | 18,22688 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic