


3.0SMBJS58CA-TP | |
|---|---|
DigiKey Part Number | 353-3.0SMBJS58CA-TPTR-ND - Tape & Reel (TR) 353-3.0SMBJS58CA-TPCT-ND - Cut Tape (CT) 353-3.0SMBJS58CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMBJS58CA-TP |
Description | 3600W TVS, SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 100 | 6,76140 Kč | 676,14 Kč |
| 500 | 5,16382 Kč | 2 581,91 Kč |
| 1 000 | 4,64917 Kč | 4 649,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99466 Kč | 11 983,98 Kč |
| 6 000 | 3,66496 Kč | 21 989,76 Kč |
| 9 000 | 3,49698 Kč | 31 472,82 Kč |
| 15 000 | 3,30823 Kč | 49 623,45 Kč |
| 21 000 | 3,19647 Kč | 67 125,87 Kč |
| 30 000 | 3,09721 Kč | 92 916,30 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


