
2SC2873-Y-TP | |
|---|---|
DigiKey Part Number | 353-2SC2873-Y-TP-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2873-Y-TP |
Description | TRANS NPN 50V 2A SOT-89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,15970 Kč | 415,97 Kč |
| 500 | 3,12324 Kč | 1 561,62 Kč |
| 1 000 | 2,78832 Kč | 2 788,32 Kč |
| 2 000 | 2,50590 Kč | 5 011,80 Kč |
| 5 000 | 2,19996 Kč | 10 999,80 Kč |
| 10 000 | 2,01068 Kč | 20 106,80 Kč |
| 50 000 | 1,67925 Kč | 83 962,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



