



2SC1623-L6-TP | |
|---|---|
DigiKey Part Number | 353-2SC1623-L6-TPTR-ND - Tape & Reel (TR) 353-2SC1623-L6-TPCT-ND - Cut Tape (CT) 353-2SC1623-L6-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC1623-L6-TP |
Description | TRANS NPN 50V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 1,15890 Kč | 115,89 Kč |
| 500 | 0,83848 Kč | 419,24 Kč |
| 1 000 | 0,73466 Kč | 734,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60192 Kč | 1 805,76 Kč |
| 6 000 | 0,53475 Kč | 3 208,50 Kč |
| 9 000 | 0,50045 Kč | 4 504,05 Kč |
| 15 000 | 0,46184 Kč | 6 927,60 Kč |
| 21 000 | 0,43894 Kč | 9 217,74 Kč |
| 30 000 | 0,41667 Kč | 12 500,10 Kč |
| 75 000 | 0,36774 Kč | 27 580,50 Kč |
| 150 000 | 0,33749 Kč | 50 623,50 Kč |
| 300 000 | 0,31204 Kč | 93 612,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |



