Similar
Similar
Similar

2SB1188-Q-TP | |
|---|---|
DigiKey Part Number | 353-2SB1188-Q-TP-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1188-Q-TP |
Description | TRANS PNP 32V 2A SOT-89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 2 A 80MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 500mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,61746 Kč | 4 617,46 Kč |
| Unit Price without VAT: | 4,61746 Kč |
|---|---|
| Unit Price with VAT: | 5,58713 Kč |


