Upgrade




2N7002T-TP | |
|---|---|
DigiKey Part Number | 353-2N7002T-TPTR-ND - Tape & Reel (TR) 353-2N7002T-TPCT-ND - Cut Tape (CT) 353-2N7002T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002T-TP |
Description | MOSFET N-CH 60V 115MA SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tj) 150mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,66200 Kč | 36,62 Kč |
| 100 | 2,28660 Kč | 228,66 Kč |
| 500 | 1,68528 Kč | 842,64 Kč |
| 1 000 | 1,51780 Kč | 1 517,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23088 Kč | 3 692,64 Kč |
| 6 000 | 1,10355 Kč | 6 621,30 Kč |
| 9 000 | 1,05258 Kč | 9 473,22 Kč |
| 15 000 | 0,98061 Kč | 14 709,15 Kč |
| 21 000 | 0,93797 Kč | 19 697,37 Kč |
| 30 000 | 0,89652 Kč | 26 895,60 Kč |
| 75 000 | 0,80552 Kč | 60 414,00 Kč |
| 150 000 | 0,74928 Kč | 112 392,00 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |


