


2EZ12D5-TP | |
|---|---|
DigiKey Part Number | 2EZ12D5-TPMSTR-ND - Tape & Reel (TR) 2EZ12D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ12D5-TP |
Description | DIODE ZENER 12V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 3,88460 Kč | 388,46 Kč |
| 500 | 3,02372 Kč | 1 511,86 Kč |
| 1 000 | 2,30978 Kč | 2 309,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,07880 Kč | 10 394,00 Kč |
| 10 000 | 2,03723 Kč | 20 372,30 Kč |
| 15 000 | 1,90950 Kč | 28 642,50 Kč |
| 25 000 | 1,84253 Kč | 46 063,25 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



