



1SS355-TP | |
|---|---|
DigiKey Part Number | 353-1SS355-TPTR-ND - Tape & Reel (TR) 353-1SS355-TPCT-ND - Cut Tape (CT) 353-1SS355-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS355-TP |
Description | DIODE STANDARD 80V 100MA SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 6V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,41300 Kč | 24,13 Kč |
| 100 | 1,65620 Kč | 165,62 Kč |
| 500 | 1,20924 Kč | 604,62 Kč |
| 1 000 | 1,06423 Kč | 1 064,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05049 Kč | 3 151,47 Kč |
| 6 000 | 0,79063 Kč | 4 743,78 Kč |
| 9 000 | 0,73843 Kč | 6 645,87 Kč |
| 15 000 | 0,68481 Kč | 10 272,15 Kč |
| 21 000 | 0,65303 Kč | 13 713,63 Kč |
| 30 000 | 0,58968 Kč | 17 690,40 Kč |
| 75 000 | 0,55425 Kč | 41 568,75 Kč |
| 150 000 | 0,54217 Kč | 81 325,50 Kč |
| 300 000 | 0,47703 Kč | 143 109,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


